Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $321.180 | 
Price for:Each
Minimum: 1
Multiple: 1
$321.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No29035
Newark Part No.62AK6216
Technical Datasheet
Battery Charger TypeFast
Battery Technologies Supported-
Supply Voltage120VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Fast
Supply Voltage
120VAC
Battery IEC Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate