Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32483
Newark Part No.08H0281
Your Part Number
Technical Datasheet
11,789 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32483
Newark Part No.08H0281
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length-
Product Range-
SVHCTo Be Advised
Product Overview
A replacement bit contains a #2 Phillips and a 1/4-Inch Slotted tip. Fits the 11-in-1 (32500) and 10-in-1 (32477) Screwdriver/Nut Drivers. Precision-machined tips for exact fit into fastener.
- Fits the 11-in-1 (32500) and 10-in-1 (32477) Screwdriver/Nut Drivers
- Precision-machined tips for exact fit into fastener
- Contains 2 bits
- Made in the USA
Technical Specifications
Bit Type
Phillips
Length
-
SVHC
To Be Advised
Hex Bit Size
PH2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate