New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Interchangeable Screwdrivers
                      Print Page

                      32700

                      Interchangeable Screwdriver, Switch Drive™ Handle, Phillips #2 & Square #2, 270mm

                      KLEIN TOOLS 32700
                      KLEIN TOOLS 32700
                      KLEIN TOOLS 32700
                      KLEIN TOOLS 32700
                      KLEIN TOOLS 32700
                      KLEIN TOOLS 32700
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32700
                      Newark Part No.84X8385
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32700
                      Newark Part No.84X8385
                      Technical Datasheet

                      Data Sheet

                      Tip Size 1-
                      Tip Size 2-
                      Blade Length152mm
                      Overall Length270mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Switch from a handle to a drill in a snap! Power drills make quick work of large fastening jobs but some times, you still need the finesse of a hand tool. Klein's Switch Drive Handle System allows you to easily alternate between a power tool and hand tool minimizing the number of tools and saving space.The patented Quick Release mechanism secures any 1/4'' hex shaft to quickly convert an impact rated accessory to the most rugged, long lasting, powerful hand tool in your bag.

                      • The handle's quick release mechanism easily switches any 1/4'' hex accessory between a power tool and hand tool.
                      • Includes Switch Drive handle and Phillips #2 and Square #2 6'' (152 mm) power blades.
                      • Large Cushion-Grip handle for greater comfort and torque.
                      • Made in the USA.
                      • Pack of 2.

                      Technical Specifications

                      Tip Size 1

                      -

                      Blade Length

                      152mm

                      Product Range

                      -

                      Tip Size 2

                      -

                      Overall Length

                      270mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.