Print Page
Image is for illustrative purposes only. Please refer to product description.
294 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.310 |
Price for:Each
Minimum: 1
Multiple: 1
$33.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32708
Newark Part No.17AC7921
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length203.2mm
Overall Length339.7mm
Product Range-
SVHCTo Be Advised
Product Overview
The Adjustable Length screwdriver features a shaft that adjusts within 4-Inch to 8-Inch (10 to 12 cm) for numerous length choices. The shaft is removable and reversible with a different tip on each end. Carry fewer tools with this versatile multi-length, multi-bit driver. A variety of blade types are also available.
- Removable shaft adjusts within 4-Inch to 8-Inch (10-20 cm) range for numerous length combinations
- Blades feature a #1 and #2 Square tip for multiple screwdrivers in one tool
- Proprietary system securely holds blade - as durable as a traditional Klein fixed blade screwdriver
- Press down to extend or lengthen the shaft
- Push up to retract or shorten the shaft
- Cushion-Grip handle for maximum comfort and torque
- U.S. Pat. 6,561,523
Technical Specifications
Tip Size 1
-
Blade Length
203.2mm
Product Range
-
Tip Size 2
-
Overall Length
339.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate