
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.500 |
Product Information
Product Overview
32717 is an all-in-1 precision screwdriver set with compact carrying case. It features 39 precision bits. This set provides everything you need to work with electronics and precision fasteners including those for Apple® products such as Apple® iPhone, MacBook, and Watch. The reversible barrel is standard on one side and extra-long on the other for those hard-to-reach jobs. Powerful magnets housed in the barrel better secure the bit, which also allows it to easily pick-up and retain fasteners. The Cushion-Grip™ handle and spin cap provide outstanding comfort and control.
- Powerful magnets inside barrel to better retain bits, as well as pick-up and hold fasteners
- Reversible barrel has standard and extended-reach ends
- Compact carrying case features a stay-shut latch and extra-long bits for easier access
- Spin cap offers optimum and precise control, industrial-strength heat treated bits
- 6.1'' black/yellow acetate handle
- 6.35'' overall length, 1.57'' overall height, 3.19'' overall width
Contents
#000, #00, #0, #1, #2 (Phillips bits), 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm (slotted bits), #1, #2 (square bits), 0.9mm, 1.3mm, 1.5mm, tamperproof - 2mm, 2.5mm, 3mm, 3.5mm (hex bits), T3, T4, tamperproof - T5, T6, T7, T8, T9, T10, T15 (TORX bits), triangle - #2, #3, pentalobe - P2, P5, Tri-Wing - Y000, Y0, Y1, stand off - spanner - #4, #6 (other bits) screwdrivers.
Warnings
Always wear approved eye protection. Not insulated. Will NOT protect against electrical shock. Do not use to pry or chisel.
Technical Specifications
39Pcs of Hex, Phillips, Slotted, Spanner, Square, Torx, Triangle, Pentalope, Tri-Wing Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
