Quantity | Price |
---|---|
1+ | $92.830 |
Product Information
Product Overview
32787 is a 64-piece, precision ratchet and driver system. This precision ratchet and driver system provides a micro-ratchet and magnetic adjustable precision screwdriver to maximize access for various applications. The driver system case compactly houses 60 bits for ideal versatility to best equip you for any job. The case connects to other Klein driver cases, making this the perfect precision pairing with your other driver sets. It features a precision driver set with 33 precision bits, 16 standard bits, 11 nut drivers, bit adapter, adjustable screwdriver, and micro-ratchet inside our MODbox™ System case for multi-faceted applications. The low-profile micro-ratchet design provides maximum access and extra torque. It also has a modular case which easily connects to other compatible Klein case sets for convenient organization and on-the-go carry. It is used in fastener applications.
- Pin cap offers optimum and precise control
- Cushion-Grip™ handle for maximum torque and comfort
- Steel material
- CA/TPE handle material
- Yellow/black handle color
- Handle length is 4.5inch
- Handle diameter is 0.75inch
- Overall (length x height x width) is 8.75inch x 1.8inch x 3.7inch
Warnings
Always wear approved eye protection. Not insulated. Will not protect against electrical shock. Do not use to pry or chisel. Do not hammer. Do not extend.
Technical Specifications
64-Pcs of 11 Nut Driver, 33 Precision Bits, 16 Standard Bits, Case, Cushion-Grip Handle & Ratchets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate