| Quantity | Price |
|---|---|
| 1+ | $39.750 |
Product Information
Product Overview
33801 is a 40-piece, ProFlex impact driver bit set. All of the bits are made of high-impact rated S2 steel and feature an optimized torsion zone that absorbs impact forces to increase the lifetime of the bit. The 3-inch bit holder and 1/4-inch and 5/16-inch nut drivers have strong magnets to easily hold bits and fasteners in place. Minimal chamfering on the nut drivers hex pockets increases surface contact between the nut and driver for better performance. All 40 pieces fit in a durable, impact-resistant case featuring steel hinges, a stay-shut latch, and modular stackability with other cases of similar design. It has a compact, modular storage system compatible with MODbox™ and stackable with other cases of similar design. It is used in impact-driving and screw-driving applications.
- S2 impact-rated steel bits built for heavy-duty applications
- Set includes 3-inch bit extension with strong magnet to keep bits in place
- 1/4-inch and 5/16-inch magnetic power nut drivers
- S2 tool steel material
- Variety of Phillips, slotted, square and TORX® bits to drive the most common fasteners on the job
- Overall length is 7''
- Overall width is 3.75''
- Overall height is 1.75''
Warnings
Always wear eye protection. NOT insulated. Will not protect against electrical shock. Do NOT use to pry or chisel.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate