Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No44001
Newark Part No.06J9142
Your Part Number
Technical Datasheet
1,386 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.630 |
Price for:Each
Minimum: 1
Multiple: 1
$83.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44001
Newark Part No.06J9142
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length63.5mm
Overall Length155.6mm
Product Range-
SVHCTo Be Advised
Product Overview
Blade is AUS8 stainless
- Premium quality blade offers superior edge holding
- Slim and comfortable silver anodized-aluminum handle for corrosion-resistance
- Reversible thumb stud provides easy one-handed opening
- Includes a pocket/belt clip
Technical Specifications
Knife Type
Folding
Blade Length
63.5mm
Product Range
-
Blade Material
Stainless Steel
Overall Length
155.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate