Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No44130
Newark Part No.04X4028
Your Part Number
Technical Datasheet
535 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.050 |
Price for:Each
Minimum: 1
Multiple: 1
$40.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44130
Newark Part No.04X4028
Technical Datasheet
Knife TypeUtility
Blade MaterialStainless Steel
Blade Length-
Blade Width-
Product Range-
SVHCTo Be Advised
Product Overview
Quickly and safely switch out blades in Klein Tools' Auto-Loading Folding Retractable Utility Knife. The simple, three-step Auto-Loading feature lets you change the blade with minimal exposure to the knife blades. Just push the blade release button to remove the old blade, slide the lever back, and push back out to release the new blade. An internal blade storage area holds up to three blades.
- Auto-loading blade feature for faster and safer blade changes
- High quality, triple ground blades stay sharp longer
- Rubber grips on handle for improved control and comfort
- Quick release button for easy blade change
- Heavy-duty durable construction
- Internal blade storage includes and holds 3 blades
Technical Specifications
Knife Type
Utility
Blade Length
-
Product Range
-
Blade Material
Stainless Steel
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate