Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No44213
Newark Part No.82AC9035
Your Part Number
Technical Datasheet
874 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.620 |
Price for:Each
Minimum: 1
Multiple: 1
$47.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44213
Newark Part No.82AC9035
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length85mm
Overall Length20.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Knife Type
Folding
Blade Length
85mm
Product Range
-
Blade Material
Stainless Steel
Overall Length
20.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate