Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No450320
Newark Part No.70AJ5142
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialNeoprene
Sleeving ColourBlack
Internal Diameter1.25"
Length - Metric914.4mm
Length - Imperial3ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
914.4mm
Product Range
-
Sleeving Material
Neoprene
Internal Diameter
1.25"
Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate