Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.960 |
Price for:Each
Minimum: 1
Multiple: 1
$34.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No450700
Newark Part No.70AJ5146
Technical Datasheet
Fastener Length - Imperial75ft
Fastener Length - Metric23m
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max23.8"
Minimum Loop Tensile Strength40lb
Roll Length75ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
75ft
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
23.8"
Roll Length
75ft
SVHC
To Be Advised
Fastener Length - Metric
23m
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
