Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $68.530 |
Price for:Each
Minimum: 1
Multiple: 1
$68.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No46039
Newark Part No.87W8326
Technical Datasheet
Kit ContentsCable Splicer's Knife, Free-Fall Snip, Slotted Leather Holder
Product Range-
SVHCTo Be Advised
Product Overview
This must-have kit for low-voltage installers features the basic tools needed for running coax and twisted-pair cable. The Free-Fall Snip (2101-0) cuts 19 AWG and 23 AWG electrical communication wire. The 1-3/4” blade on the Cable Splicer Knife (44200) is made of steel for durability with a comfortable handle for frequent use. The kit comes with a slotted leather holder (5187) that fits belts up to 2” (51 mm) wide.
- An essential kit for cable and phone techs
- Includes Leather Holder (5187), Free-Fall Snip (2101-0) and Cable Splicer Knife (44200)
- Slotted leather holder fits belts up to 2-Inch (51 mm) wide
- Serrated teeth on Free-Fall Snip provide non-slip cutting of 19 AWG and 23 AWG electrical communication wire
- Free-Fall Snip Knife blade features scraper and file on outside for high-efficiency
- Cable Splicer knife has a 1-3/4-Inch (44 mm) steel blade and comfortable handle
- Riveted and stitched leather construction ensures long life
Technical Specifications
Kit Contents
Cable Splicer's Knife, Free-Fall Snip, Slotted Leather Holder
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate