
| Quantity | Price |
|---|---|
| 1+ | $123.810 |
Product Information
Product Overview
50375 is a 75foot high flex polyester fish tape. It is the perfect wire pulling solution where flexibility meets strength. The polyester material provides a highly flexible and lightweight tape compared to steel while the triple strand design delivers increased durability and strength compared to fiberglass. The low friction case and optimized feed angle create a smooth payout and easy retraction. The bright orange strand woven into the triple strand improves visibility for easier locating of the tape. Triple strand polyester fish tape is 4 times more flexible than fiberglass and 8 times more flexible than steel. Triple strand braided tape design creates rigidity to hold shape during payout; improves tape strength and durability to tackle more difficult pulls compared to fiberglass. Overall lightweight design and optimized feed angle produce a smooth pay-out and retraction, reducing effort and fatigue.
- Perfect combination of flexibility for easy navigation and strength to withstand difficult pulls
- Polyester material delivers ultimate flexibility to easily glide around difficult corners or joints
- Polypropylene case and handle offer high impact resistance
- Triple strand design, optimized feed angle
- 12.38'' overall length, 16.5'' overall height, 2.13'' overall width
- Tape size is 75' x 1/4'', 0.25" diameter
- Nylon eyelet tape end
Technical Specifications
75ft
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
