Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $233.180 |
Price for:Each
Minimum: 1
Multiple: 1
$233.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5114DSC22
Newark Part No.24AJ4311
Technical Datasheet
Bag TypeTool Bucket
Bag MaterialCanvas
External Height - Imperial22"
External Height - Metric559mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
5114DSC22 is a 22inch canvas bucket with drawstring close tool bucket is load rated, bucket with an easy to close drawstring top. Load rated for 100-pound (45.4 kg), the drawstring closing top keeps tools inside the bucket. Durable, No. 4 heavy-duty canvas will withstand the toughest job sites. Suitable for general purpose.
- Load rated bucket type, 100lb load rating, 12'' diameter, no. 4 canvas material
- Off-white color, double-locking carabiner, swivel snap, 22'' overall height
- Web strap handle, polyester handle material, drawstring closure type
- Canvas bucket has 100-Pound (45.4 kg) maximum load rating
- Drawstring close tool bucket top allows for easy opening and closing
- Tool bucket made of heavy-duty No. 4 canvas, measures 17inch high with 12inch diameter
- Double-locking carabiner for securely hoisting the bucket, interior D-rings for tether connection
- Reinforced bottoms for added durability, made in USA
- Web handle extends down the sides of the bucket for added strength
- Swivel snap further secures the contents, assembled in USA of U.S. and imported components
Contents
Canvas bucket with drawstring close, web strap handle with double-locking carabiner, swivel snap, interior D-rings.
Warnings
Remove from service if bucket shows signs of wear, never exceed the working load limit.
Notes
Inspect for damage before each use.
Technical Specifications
Bag Type
Tool Bucket
External Height - Imperial
22"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Bag Material
Canvas
External Height - Metric
559mm
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
