Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5139
Newark Part No.94F5772
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5139
Newark Part No.94F5772
Technical Datasheet
Bag TypeTool
Enclosure MaterialCanvas
Bag MaterialCanvas
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial12.5"
External Width - Metric318mm
External Depth - Imperial4.25"
External Depth - Metric108mm
Product Range-
SVHCTo Be Advised
Product Overview
Stay organized with the Klein Tools Canvas Zipper Bag. This natural colored canvas bag is perfect for storing most tools. The heavy-duty zipper keeps it securely closed.
- No. 10 canvas bag with strong zipper
- Made with tough No. 10 canvas for added durability
- 12.5-Inch x 7-Inch x 4.25-Inch (318 x 178 x 108 mm)
- Heavy-duty zipper keeps canvas bag securely closed
Applications
Industrial
Technical Specifications
Bag Type
Tool
Bag Material
Canvas
External Height - Metric
177.8mm
External Width - Metric
318mm
External Depth - Metric
108mm
SVHC
To Be Advised
Enclosure Material
Canvas
External Height - Imperial
7"
External Width - Imperial
12.5"
External Depth - Imperial
4.25"
Product Range
-
Technical Docs (1)
Alternatives for 5139
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate