Quantity | Price |
---|---|
1+ | $105.930 |
Product Information
Product Overview
51603 is a 1/2inch EMT with angle setter™ iron conduit bender full assembly. This technology allow for quick, accurate repeated bends. The wide foot pedal provides excellent stability and features angled grooves for extra traction. With easily visible bold cast-in benchmark symbols, degree scales and multiplier scales help save time on the job. 1/2-Inch assembled Iron Bender includes Klein’s unique Angle Setter™ technology for time-saving, repeated accurate bends; Patent pending Angle Setter™ for use on 10-, 22.5-, 30-, and 45-Degree bends (adjusted for conduit spring back). Bold cast markings and symbols make for fast, easy conduit alignment to make all bend types, including saddle and back-to-back bends. Features Klein’s 1/2-Inch Angle Setter™ (Cat. No. 51611) that creates a hard stop for quick, accurate, and consistent bends. Suitable for bending conduit.
- Iron conduit bender type, 1.7'' overall length, 43.1'' overall height, 8.1'' overall width
- Iron material, 38'' handle length
- 4'' stub-up height 5'' centerline bend radius centerline bend radius
- 1/2'' thinwall/EMT, 1/2'' conduit size, EMT conduit type
- 10°, 22°, 30°, 45°, 60° marking
- Heavy duty cast ductile iron has the durability needed on the job site
- Wide foot pedal provides excellent stability, leverage, and comfort
- Interior hook surface prevents conduit from rolling or twisting during bends
- Made in USA
Contents
1/2inch EMT with angle setter™ iron conduit bender full assembly, markings for 10-Degrees, 22.5-Degrees, 30-Degrees, 45-Degrees, 60-Degrees and corresponding offset multipliers.
Notes
Always wear approved eye protection, use a safe work position to avoid loss of balance.
Technical Specifications
0.5"
-
To Be Advised
Conduit
Angle Setter Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate