New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Benders
                                                                                                  Print Page

                                                                                                  51604

                                                                                                  Bender, Iron Conduit, 3/4" OD, 1.9" OAL, Angle Setter Series

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 51604
                                                                                                  KLEIN TOOLS 51604
                                                                                                  KLEIN TOOLS 51604
                                                                                                  KLEIN TOOLS 51604
                                                                                                  KLEIN TOOLS 51604
                                                                                                  KLEIN TOOLS 51604
                                                                                                  KLEIN TOOLS 51604
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No51604
                                                                                                  Newark Part No.24AJ6100
                                                                                                  Product RangeAngle Setter Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$141.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $141.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No51604
                                                                                                  Newark Part No.24AJ6100
                                                                                                  Product RangeAngle Setter Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tube O.D.0.75"
                                                                                                  Bender TypeConduit
                                                                                                  Bending Capacity-
                                                                                                  Product RangeAngle Setter Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  51604 is a 3/4inch EMT with angle setter™ iron conduit bender full assembly. This technology allow for quick, accurate repeated bends. The wide foot pedal provides excellent stability and features angled grooves for extra traction. With easily visible bold cast-in benchmark symbols, degree scales and multiplier scales help save time on the job. 3/4inch assembled Iron Bender includes Klein’s unique Angle Setter™ technology for time-saving, repeated accurate bends; Patent pending Angle Setter™ for use on 10-, 22.5-, 30-, and 45-Degree bends (adjusted for conduit spring back). Bold cast markings and symbols make for fast, easy conduit alignment to make all bend types, including saddle and back-to-back bends. Includes markings for 10-Degrees, 22.5-Degrees, 30-Degrees, 45-Degrees, 60-Degrees and corresponding offset multipliers. Features Klein’s 3/4inch Angle Setter™ (Cat. No. 51611) that creates a hard stop for quick, accurate, and consistent bends. Suitable for bending conduit.

                                                                                                  • Iron conduit bender type, 1.9'' overall length, 44.1'' overall height, 9.8'' overall width
                                                                                                  • Iron material, 38'' handle length
                                                                                                  • 5'' stub-up height 6'' centerline bend radius 5-1/2'' centerline bend radius
                                                                                                  • 3/4'' thinwall/EMT, 1/2'' rigid/IMC, 3/4'' conduit size, EMT conduit type
                                                                                                  • 10°, 22°, 30°, 45°, 60° marking
                                                                                                  • Heavy duty cast ductile iron has the durability needed on the job site
                                                                                                  • Wide foot pedal provides excellent stability, leverage, and comfort
                                                                                                  • Interior hook surface prevents conduit from rolling or twisting during bends
                                                                                                  • Designed to bend 3/4-Inch EMT, 1/2-Inch Rigid and 1/2-Inch IMC conduit
                                                                                                  • Made in USA

                                                                                                  Contents

                                                                                                  3/4inch EMT with angle setter™ iron conduit bender full assembly, markings for 10-Degrees, 22.5-Degrees, 30-Degrees, 45-Degrees, 60-Degrees and corresponding offset multipliers.

                                                                                                  Notes

                                                                                                  Always wear approved eye protection, use a safe work position to avoid loss of balance.

                                                                                                  Technical Specifications

                                                                                                  Tube O.D.

                                                                                                  0.75"

                                                                                                  Bending Capacity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bender Type

                                                                                                  Conduit

                                                                                                  Product Range

                                                                                                  Angle Setter Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.