
| Quantity | Price |
|---|---|
| 1+ | $72.130 |
Product Information
Product Overview
51606 is a 1/2inch EMT with angle setter™ aluminum conduit bender full assembly. Allow for quick, accurate repeated bends. The wide foot pedal provides excellent stability and features angled grooves for extra traction. With easily visible bold cast-in benchmark symbols, degree scales and multiplier scales help save time on the job. 1/2inch assembled Aluminum Bender includes Klein’s unique Angle Setter™ technology for time-saving, repeated accurate bends, patent pending Angle Setter™ for use on 10-, 22.5-, 30-, and 45-Degree bends (adjusted for conduit spring back). Bold cast markings and symbols make for fast, easy conduit alignment to make all bend types, including saddle and back-to-back bends. Features Klein’s Angle Setter™ Cat. No. 51611 that creates a hard stop for quick, accurate, and consistent bends. Suitable for bending conduit.
- Aluminum conduit bender type, patent pending angle setter™ technology
- 1.7'' overall length, 43.1'' overall height, 8.1'' overall width
- Aluminum material, 38'' handle length, 5'' stub-up height
- 1/2'' thinwall/EMT, 1/2'' conduit size, EMT conduit type
- 10°, 22°, 30°, 45°, 60° marking
- Wide foot pedal provides excellent stability, leverage, and comfort
- Interior hook surface prevents conduit from rolling or twisting during bends
- Interior clamp securely holds conduit while cutting with hacksaw
- Made in USA
Contents
1/2inch EMT with angle setter™ aluminum conduit bender full assembly, markings for 10-Degree, 22.5-Degree, 30-Degree, 45-Degree, 60-Degree and corresponding offset multipliers.
Notes
Always wear approved eye protection, use a safe work position to avoid loss of balance.
Technical Specifications
0.5"
-
To Be Advised
Conduit
Angle Setter Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
