New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Benders
                      Print Page

                      51607

                      Bender, Aluminum Conduit, 3/4" OD, 1.7" OAL, Angle Setter Series

                      KLEIN TOOLS 51607
                      KLEIN TOOLS 51607
                      KLEIN TOOLS 51607
                      KLEIN TOOLS 51607
                      KLEIN TOOLS 51607
                      KLEIN TOOLS 51607
                      KLEIN TOOLS 51607
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No51607
                      Newark Part No.24AJ6103
                      Product RangeAngle Setter Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$81.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $81.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No51607
                      Newark Part No.24AJ6103
                      Product RangeAngle Setter Series
                      Technical Datasheet

                      Data Sheet

                      Tube O.D.0.75"
                      Bender TypeConduit
                      Bending Capacity-
                      Product RangeAngle Setter Series
                      SVHCTo Be Advised

                      Product Overview

                      51607 is a 3/4inch EMT with angle setter™ aluminum conduit bender full assembly. Allow for quick, accurate repeated bends. The wide foot pedal provides excellent stability and features angled grooves for extra traction. With easily visible bold cast-in benchmark symbols, degree scales and multiplier scales help save time on the job. 3/4-Inch assembled Aluminum Bender includes Klein’s unique Angle Setter™ technology for time-saving, repeated accurate bends; Patent pending Angle Setter™ for use on 10-, 22.5-, 30-, and 45-Degree bends (adjusted for conduit spring back). Bold cast markings and symbols make for fast, easy conduit alignment to make all bend types, including saddle and back-to-back bends. Compatible with Klein’s 3/4inch Angle Setter™ creates a hard stop for quick, accurate, and consistent bends. Suitable for bending conduit.

                      • Aluminum conduit bender type, patent pending angle setter™ technology
                      • 1.9'' overall length, 44.1'' overall height, 9.8'' overall width
                      • Aluminum material, 38'' handle length, 6'' stub-up height
                      • 3/4'' thinwall/EMT, 1/2'' rigid/IMC, 3/4'' conduit size, EMT conduit type
                      • 10°, 22°, 30°, 45°, 60° marking, made in USA
                      • Easy handling aluminum head is reinforced for added strength
                      • Wide foot pedal provides excellent stability, leverage, and comfort
                      • Interior hook surface prevents conduit from rolling or twisting during bends
                      • Designed to bend 3/4-Inch EMT, 1/2inch Rigid and 1/2-Inch IMC conduit

                      Contents

                      3/4inch EMT with angle setter™ aluminum conduit bender full assembly, markings for 10-Degrees, 22.5-Degrees, 30-Degrees, 45-Degrees, 60-Degrees and corresponding offset multipliers.

                      Notes

                      Always wear approved eye protection, use a safe work position to avoid loss of balance.

                      Technical Specifications

                      Tube O.D.

                      0.75"

                      Bending Capacity

                      -

                      SVHC

                      To Be Advised

                      Bender Type

                      Conduit

                      Product Range

                      Angle Setter Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.