New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      53701

                      Replacement Blades and Bit, for Hole Saw, 12-Pcs of Blades, Pilot Bit, Hex Keys, Washers, End Screws

                      KLEIN TOOLS 53701
                      KLEIN TOOLS 53701
                      KLEIN TOOLS 53701
                      KLEIN TOOLS 53701
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No53701
                      Newark Part No.86AK2363
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$22.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No53701
                      Newark Part No.86AK2363
                      Technical Datasheet

                      Data Sheet

                      Kit Contents12-Pcs of 2x Blades, Pilot Bit, 2x Hex Keys, 4x Washers, 2x End Screws & Set Screw
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      53701 replacement blades and bit for the adjustable hole saw with auto-set arms (Cat. No. 53710) come with all the necessary components, including 2 blades, 1 pilot bit, 2 hex keys, 4 washers, 2 end screws, and 1 set screw. These replacements allow for smooth cuts ranging from 2 to 7inch in drywall and ceiling tile. The integrated gearing mechanism of the adjustable hole saw with auto-set arms ensures easy adjustment in 1/4-inch increments and keeps the pilot bit consistently cantered for precise cutting. Applications include replacement blades, pilot bits, hex keys, and hardware.

                      • Dimension is 1'' x 2.52'' x 0.19'' (l x h x w)
                      • Steel material
                      • Regular-point tip
                      • 1.56'' shaft length
                      • Using the small hex key, remove and replace pilot bit set screw and pilot bit

                      Contents

                      (2) blades, (1) pilot bit, (2) hex keys, ( 4) washers, (2) end screws, (1) set screw.

                      Technical Specifications

                      Kit Contents

                      12-Pcs of 2x Blades, Pilot Bit, 2x Hex Keys, 4x Washers, 2x End Screws & Set Screw

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.