Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.170 |
Price for:Each
Minimum: 1
Multiple: 1
$39.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5416
Newark Part No.06J9442
Technical Datasheet
Bag TypeTool
Enclosure MaterialCanvas
Bag MaterialCanvas
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial9"
External Width - Metric228.6mm
External Depth - Imperial5"
External Depth - Metric127mm
Product Range-
SVHCTo Be Advised
Product Overview
The Klein bolt bag features bolt pin loops on each side for easy access. The #4 sturdy canvas and durable double bottom can withstand the most extreme job sites. Hang on your belt for easy access.
- No. 4 canvas with double bottom
- Bolt bag with bull-pin loop on each side
- Made in the USA
- Easily hangs on tool belt for easy access
Technical Specifications
Bag Type
Tool
Bag Material
Canvas
External Height - Metric
254mm
External Width - Metric
228.6mm
External Depth - Metric
127mm
SVHC
To Be Advised
Enclosure Material
Canvas
External Height - Imperial
10"
External Width - Imperial
9"
External Depth - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
