New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Boxes
                      Print Page

                      54806MB

                      Component Box, Tall, 22" x 15.5" x 5.2", Polymer, Orange

                      KLEIN TOOLS 54806MB
                      KLEIN TOOLS 54806MB
                      KLEIN TOOLS 54806MB
                      KLEIN TOOLS 54806MB
                      KLEIN TOOLS 54806MB
                      KLEIN TOOLS 54806MB
                      KLEIN TOOLS 54806MB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No54806MB
                      Newark Part No.89AK4112
                      Product RangeMODbox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$126.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $126.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No54806MB
                      Newark Part No.89AK4112
                      Product RangeMODbox Series
                      Technical Datasheet

                      Data Sheet

                      Box TypeComponent
                      Box MaterialPolymer
                      Box ColourOrange
                      External Height - Imperial5.2"
                      External Height - Metric132mm
                      External Width - Imperial15.5"
                      External Width - Metric393mm
                      External Depth - Imperial22"
                      External Depth - Metric560mm
                      Product RangeMODbox Series
                      SVHCTo Be Advised

                      Product Overview

                      54806MB is a full-width MODbox™ tall component box. It comes with 8 removable storage bins and a stay-put lid design to keep contents from shifting. The clear lid provides an easy view of contents such as wire nuts and fasteners. The component box is IP65-rated and made with impact-resistant polymers. Easily connects with other MODbox™ components to make a custom mobile workstation. It is used in modular tool storage applications.

                      • MODbox™ components easily interconnect for a customized mobile workstation
                      • Clear lid to easily view contents for enhanced efficiency and quickly assess inventory
                      • One handed system release mechanism for quick toolbox removal and reconfiguration
                      • Providing increased flexibility for storing essential items
                      • Overall (length x height x width) is 22inch x 5.2inch x 15.5inch
                      • Impact resistant polymers material, weather resistant
                      • Metal latch material, orange color
                      • Heavy-duty metal latch closure
                      • Top and bottom stackable

                      Technical Specifications

                      Box Type

                      Component

                      Box Colour

                      Orange

                      External Height - Metric

                      132mm

                      External Width - Metric

                      393mm

                      External Depth - Metric

                      560mm

                      SVHC

                      To Be Advised

                      Box Material

                      Polymer

                      External Height - Imperial

                      5.2"

                      External Width - Imperial

                      15.5"

                      External Depth - Imperial

                      22"

                      Product Range

                      MODbox Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.