Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5539NAT
Newark Part No.04X4057
Technical Datasheet
Bag TypeZipper Bag
Bag Material-
External Height - Imperial8"
External Height - Metric203.2mm
External Width - Imperial3.5"
External Width - Metric88.9mm
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCTo Be Advised
Product Overview
The Klein Tools Canvas Zipper Consumables bag is perfect for storing wire nuts, connectors, and other consumables.The natural canvas color also coordinates with a popular wire nut color for easy and convenient identification. A brass grommet makes this bag easy to hang or attach to a belt or clip.
- Brass grommet easily attaches to tool belt or clip
- Convenient storage for wire nuts, connectors and other consumables
- 10-Inches (254 mm) long x 8-Inches (203 mm) high x 3-1/2-Inch (89 mm) wide bottom
- Constructed with tough No. 8 canvas for added durability
- Heavy-duty zipper keeps canvas bag securely closed
- Natural canvas coloring makes identification easier
Technical Specifications
Bag Type
Zipper Bag
External Height - Imperial
8"
External Width - Imperial
3.5"
External Depth - Imperial
10"
Product Range
-
Bag Material
-
External Height - Metric
203.2mm
External Width - Metric
88.9mm
External Depth - Metric
254mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate