Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $167.460 |
Price for:Each
Minimum: 1
Multiple: 1
$167.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55421BP-14
Newark Part No.04X4061
Technical Datasheet
Bag TypeTool
Bag MaterialABS, Nylon
External Height - Imperial20"
External Height - Metric508mm
External Width - Imperial7.3"
External Width - Metric184.2mm
External Depth - Imperial14.5"
External Depth - Metric368.3mm
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools' Tradesman Pro Organizer Backpack features 39 pockets for plenty of tool storage, including a hard, molded front pocket for safety glasses and a front zipper pocket to store loose parts. The bright orange interior will help you find your tools faster. The durable molded base protects from the elements.
- 39 pockets for tons of tool storage
- Hard, molded front pocket protects safety glasses
- Front zipper pocket for small parts and tools
- Taller bag and interior pockets allow for long screwdrivers
- Fully molded bottom protects from the elements
- Orange interior for easy tool visibility
- 1680d ballistic weave for durability
Technical Specifications
Bag Type
Tool
External Height - Imperial
20"
External Width - Imperial
7.3"
External Depth - Imperial
14.5"
Product Range
-
Bag Material
ABS, Nylon
External Height - Metric
508mm
External Width - Metric
184.2mm
External Depth - Metric
368.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
