Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55597
Newark Part No.17AC7987
Product RangeTRADESMAN PRO Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $193.390 |
Price for:Each
Minimum: 1
Multiple: 1
$193.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55597
Newark Part No.17AC7987
Product RangeTRADESMAN PRO Series
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height508mm
External Width177.8mm
External Depth365.1mm
Product RangeTRADESMAN PRO Series
SVHCTo Be Advised
Product Overview
Keep your hands free and your tools organized and easily accessible with these new Tradesman Pro™ bags. The high-visibility interiors make it easy to find small parts and tools; the outer reflective strips create greater visibility in low light conditions.
- 39 different-sized pockets for tools, parts and gear
- Reflective shoulder straps with extra padding and handle
- Tall interior pockets for long screwdrivers
- Upper pockets holds safety glasses, cell phones, etc
- Zipper pocket for small parts and tools
- Exterior tape thong and tape measure holder
- Fully-molded bottom protects from the elements
- Black colour with reflective gray and green accents
- Made of 1680d ballistic polyester material
Warnings
Does not conform to ANSI-ISEA 107-2015 high visibility safety apparel and accessories standard.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
177.8mm
Product Range
TRADESMAN PRO Series
External Height
508mm
External Depth
365.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate