Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55650
Newark Part No.54AH4656
Product RangeTradesman Pro Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55650
Newark Part No.54AH4656
Product RangeTradesman Pro Series
Technical Datasheet
Box TypeFood Cooler
Box MaterialPE (Polyethylene), PP (Polypropylene)
Box ColourGrey, Orange
External Height - Imperial13.6"
External Height - Metric345.4mm
External Width - Imperial25.9"
External Width - Metric657.8mm
External Depth - Imperial17.6"
External Depth - Metric447mm
Product RangeTradesman Pro Series
SVHCTo Be Advised
Technical Specifications
Box Type
Food Cooler
Box Colour
Grey, Orange
External Height - Metric
345.4mm
External Width - Metric
657.8mm
External Depth - Metric
447mm
SVHC
To Be Advised
Box Material
PE (Polyethylene), PP (Polypropylene)
External Height - Imperial
13.6"
External Width - Imperial
25.9"
External Depth - Imperial
17.6"
Product Range
Tradesman Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate