New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  55777RWB

                                                                                                  Tool Pouch, Canvas, 12.5" Width x 0.7" Depth x 7" Height, American Legacy Series

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 55777RWB
                                                                                                  KLEIN TOOLS 55777RWB
                                                                                                  KLEIN TOOLS 55777RWB
                                                                                                  KLEIN TOOLS 55777RWB
                                                                                                  KLEIN TOOLS 55777RWB
                                                                                                  KLEIN TOOLS 55777RWB
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No55777RWB
                                                                                                  Newark Part No.25AK8650
                                                                                                  Product RangeAmerican Legacy Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No55777RWB
                                                                                                  Newark Part No.25AK8650
                                                                                                  Product RangeAmerican Legacy Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeTool Pouch
                                                                                                  Bag MaterialCanvas
                                                                                                  External Height - Imperial7"
                                                                                                  External Height - Metric178mm
                                                                                                  External Width - Imperial12.5"
                                                                                                  External Width - Metric318mm
                                                                                                  External Depth - Imperial0.7"
                                                                                                  External Depth - Metric18mm
                                                                                                  Product RangeAmerican Legacy Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  55777RWB is a canvas tool pouch, 2-pack american legacy zipper bag. It honors our 164 year legacy of american manufacturing. Handcrafted right here in America, this limited edition collection includes the iconic tools that helped tradesmen build this country. This distinctive red, white and blue bags are constructed with tough No. 10 canvas and feature an embroidered American flag. Collect them all and create your own legacy. Suitable for storage.

                                                                                                  • Zipper pouch type, features an american flag sewn into each tool pouch
                                                                                                  • No. 10 canvas material, tool pouch bag type, red/blue color, zipper closure type
                                                                                                  • Heavy-duty brass zipper material, 12.5'' overall length, 7'' overall height, 0.7'' overall width
                                                                                                  • American legacy canvas zipper bags are a limited edition collection
                                                                                                  • 2-pack tool bag set includes a distinctive red, blue bag to help organize tools by job specific task
                                                                                                  • An American flag is sewn on the upper corner of each tool pouch
                                                                                                  • Made of durable No. 10 canvas
                                                                                                  • Heavy-duty brass zipper keeps canvas bag securely closed
                                                                                                  • Tool Pouch provides convenient storage for hand tools and materials
                                                                                                  • Made in the USA with global components

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Tool Pouch

                                                                                                  External Height - Imperial

                                                                                                  7"

                                                                                                  External Width - Imperial

                                                                                                  12.5"

                                                                                                  External Depth - Imperial

                                                                                                  0.7"

                                                                                                  Product Range

                                                                                                  American Legacy Series

                                                                                                  Bag Material

                                                                                                  Canvas

                                                                                                  External Height - Metric

                                                                                                  178mm

                                                                                                  External Width - Metric

                                                                                                  318mm

                                                                                                  External Depth - Metric

                                                                                                  18mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.