Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.960 |
Price for:Each
Minimum: 1
Multiple: 1
$32.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56221
Newark Part No.17AC7997
Technical Datasheet
Flashlight TypeClip Light
Light SourceLED
Lumen Output150lm
Beam Effective Distance3m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools lights are designed to make life brighter and easier, with leading-edge solutions for illumination on and off the job site. The Clip Light offers two power settings, and is impact and water resistant. The durable, rugged rubber overmold fits comfortably in hand. A magnetized clip allows the light to be clipped on a shirt or pocket, or to be mounted on any magnetic surface, for hands-free use.
- Rugged, durable rubber over-mold for safe and comfortable grip
- Magnetized clip for hands-free options: clip to shirt or pocket, or mount on any magnetic surface
- Two modes: High/Low
- Impact resistant to 10 feet
- 3 x AAA batteries included
- Water resistant
Technical Specifications
Flashlight Type
Clip Light
Lumen Output
150lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
3m
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
