Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $28.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60197
Newark Part No.24AJ4518
Technical Datasheet
Safety CategoryANSI A2, EN388
Glove StyleSeamless Knit Cuff
Glove SizeXL
Glove ColourBlack, Grey, Orange
Glove Material28% HPPE, 24% Nitrile, 33% Polyester, 3% Spandex
Product Range-
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
ANSI A2, EN388
Glove Size
XL
Glove Material
28% HPPE, 24% Nitrile, 33% Polyester, 3% Spandex
Gender
Unisex
Age Group
Adult
Glove Style
Seamless Knit Cuff
Glove Colour
Black, Grey, Orange
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate