Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No60268
Newark Part No.24AJ4524
Your Part Number
Technical Datasheet
2,443 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
Price for:Each
Minimum: 1
Multiple: 1
$21.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60268
Newark Part No.24AJ4524
Technical Datasheet
Clothing StyleHi Vis Mesh Vest
Clothing ColourYellow
Clothing SizeX-Large
GenderUnisex
Clothing Material100% Polyester
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Hi Vis Mesh Vest
Clothing Size
X-Large
Clothing Material
100% Polyester
Product Range
-
Clothing Colour
Yellow
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate