Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $17.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60390
Newark Part No.24AJ4536
Technical Datasheet
Safety CategoryEN388-2016 2131X, EN511:2006 X1X
Glove StyleDipped
Glove SizeXL
Glove ColourBlack, Grey
Glove Material90% Polyester, 10% Latex
Product Range-
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
EN388-2016 2131X, EN511:2006 X1X
Glove Size
XL
Glove Material
90% Polyester, 10% Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Grey
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate