Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $20.140 |
Price for:Each
Minimum: 1
Multiple: 1
$20.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60455
Newark Part No.24AJ4545
Technical Datasheet
Clothing StyleNeck & Face Warming Band
Clothing ColourBlack
Clothing SizeOne Size Fits All
GenderUnisex
Clothing Material92% Polyester, 8% Spandex
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Neck & Face Warming Band
Clothing Size
One Size Fits All
Clothing Material
92% Polyester, 8% Spandex
Product Range
-
Clothing Colour
Black
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate