Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $44.500 |
Price for:Each
Minimum: 1
Multiple: 1
$44.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60846
Newark Part No.89AK4120
Technical Datasheet
Clothing StyleKnee Pads
Clothing ColourBlack / White
Clothing Size-
Gender-
Age Group-
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Knee Pads
Clothing Size
-
Clothing Material
35% Nylon, 20% Polyester, 15% Thermoplastic Rubber, 15% EVA, 10% NBR, 5% Iron
Product Range
-
Clothing Colour
Black / White
Gender
-
Age Group
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate