Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60900
Newark Part No.54AH4751
Technical Datasheet
Helmet MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Helmet ColourOrange
Safety CategoryANSI Z89.1-2014, CSA Z94.1-15, EN397:2012+A1:2012
Product Range-
SVHCTo Be Advised
Technical Specifications
Helmet Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Safety Category
ANSI Z89.1-2014, CSA Z94.1-15, EN397:2012+A1:2012
SVHC
To Be Advised
Helmet Colour
Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
