Print Page
Image is for illustrative purposes only. Please refer to product description.
756 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6243
Newark Part No.85AK3903
Technical Datasheet
Tip Size0.094"
Blade Length3"
Overall Length6.5"
Product Range-
SVHCTo Be Advised
Product Overview
6243 is a 3/32inch slotted precision screwdriver with 3inch steel blade for long lasting durability. Designed for precision work, Klein's electronics screwdriver features a rotating cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely. Rotating cap and Klein's exclusive Cushion-Grip™ handle offers outstanding comfort and control.
- Color coded ring for easy spotting of each tip type
- Over-sized cap marking for quick identification of tip size
- Cushion-Grip™ handle for maximum comfort when working on small equipment
- Heat treated and precision-machined tip for greater strength
- Nickel chrome plating rust prevention
- Rotating cap, Cushion-Grip™ handle
- 3'' shank length, S2 steel material, CA/TPE handle material, black/yellow handle color
- 3.5'' handle length, 0.55'' handle diameter, 6.5'' overall length
- 0.71'' overall height, 0.71'' overall width
Warnings
Always wear approved eye protection. NOT insulated. Will NOT protect against electrical shock. Do NOT use to pry or chisel.
Technical Specifications
Tip Size
0.094"
Overall Length
6.5"
SVHC
To Be Advised
Blade Length
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate