| Quantity | Price |
|---|---|
| 1+ | $137.790 |
Product Information
Product Overview
62800BPCAMO is a Tradesman Pro™ XL Camo tool bag backpack. It features the REALTREE Edge® Camouflage design, which blends perfectly year-round in a variety of habitats, and looks great on the job site too. This seriously tough backpack provides the perfect amount of storage and features to get you through your day. The innovative curved, fully-molded bottom design provides maximum comfort while helping keep your tools safe from the elements. The front compartment features 6 tool storage pockets for easy access to frequently used small tools, while the large interior has 27 pockets with plenty of room for large tools and equipment and unzips to fully open for easy access. The USB-C cord and exterior port make it easy to charge your devices at any jobsite. Includes an internal headlamp bracket for use with a Klein Tools Headlamp (sold separately, Cat. No. 56062, 56049) to illuminate tool bag interior or external surroundings.
- Tool bag backpack with large interior to easily carry power tools, zipper bags, and equipment
- 40 pockets for maximum tool and gear storage and includes a spacious interior for power tools
- Curved, fully-molded bottom is comfortable to wear and helps protect contents from the elements
- 1.5foot USB-C cord is included with a cord management system
- Exterior port for charging devices outside of the tool backpack
- Hard, molded front pocket with dividers helps protect items like phones and safety glasses
- Constructed with durable water resistant 1680d ballistic weave material
- Easily organize and access frequently-used tools in front pocket
- Main zipper designed to open bag fully for easy access, exterior tape measure clip and tape loop
- Extra padding on the shoulder straps
Technical Specifications
Tool Backpack
20"
11"
14.75"
Tradesman Pro Series
1680d Ballistic Weave, Polypropylene
508mm
279.4mm
374.7mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate