Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No630-11/32
Newark Part No.17C1511
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric76.2mm
Blade Length76mm
Overall Length171mm
Overall Length - Metric171.5mm
Drive Size - Imperial11/32"
Blade Length - Imperial3"
Overall Length - Imperial6-3/4"
Product Range-
SVHCTo Be Advised
Product Overview
Klein has the nut drivers professionals demand to get the job done. The full hollow shaft facilitates work on stacked circuit boards or other long bolt applications. Premium chrome-plated for smooth feel and corrosion resistance. The handle end is color coded for easy identification. The patented Tip-Ident® quickly identifies nut driver and size.
- Standard length for most applications
- Full hollow shaft fits over long bolts and studs
- Internal flanges provide solid, twist-resistant shaft anchor
- Handle end is also color coded for easy identification
- Premium chrome plated for smooth feel and corrosion resistance
- Meets or exceeds applicable ASME / ANSI specifications
- Tip-Ident® quickly identifies nut driver and size
Technical Specifications
Drive Size - Metric
-
Blade Length
76mm
Overall Length - Metric
171.5mm
Blade Length - Imperial
3"
Product Range
-
Blade Length - Metric
76.2mm
Overall Length
171mm
Drive Size - Imperial
11/32"
Overall Length - Imperial
6-3/4"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate