Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.980 |
Price for:Each
Minimum: 1
Multiple: 1
$63.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63050
Newark Part No.94F5796
Technical Datasheet
Overall Length9.488"
Cutting Capacity Max-
For Use WithAluminium, Soft Copper & Communications Cable
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
The Klein Tools high-leverage cable cutter cuts aluminum, copper and communications cable. Cable-gripping shear-type jaws and a high-leverage design provide exceptional cutting capability. Through-hardened, not case-hardened, cutting surfaces are longer-lasting.
- High-leverage design for exceptional cutting capability of 4/0 aluminum, 2/0 soft copper, 100-pair 24 AWG communications cable
- Precision, one-hand shearing action
- Cable-gripping shear-type jaws
- Perfect for working in confined spaces
- Can be carried in most tool pouches
- Beveled jaw tips provide proper mating and shearing action, which protects leading jaw edges
- Through-hardened (not case-hardened) for longer-lasting cutting surfaces
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.
Technical Specifications
Overall Length
9.488"
For Use With
Aluminium, Soft Copper & Communications Cable
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
