Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No661
Newark Part No.39C3677
Technical Datasheet
Overall Length197mm
Blade Length102mm
Tip Size-
Test Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
Works on most combination head receptacle, switch and panel screws
- Tip-Ident® color-coded handle end quickly identifies the screwdriver type and tip orientation
- Special heat-treated, chrome plated shaft for corrosion resistance
- Cushion-Grip handle for greater torque and comfort
- Premium chrome-plated for smooth feel and corrosion resistance
- Internal flanges inside handle provide solid, twist-resistant blade anchor
- Precision-machined tip for exact fit
Technical Specifications
Overall Length
197mm
Tip Size
-
Product Range
-
Blade Length
102mm
Test Voltage
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
