New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Phillips Screwdrivers
                      Print Page

                      6876INS

                      Screwdriver, Phillips, Insulated, #3 Tip, 6" Blade, 11.07" OAL, Round Shank

                      KLEIN TOOLS 6876INS
                      KLEIN TOOLS 6876INS
                      KLEIN TOOLS 6876INS
                      KLEIN TOOLS 6876INS
                      KLEIN TOOLS 6876INS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No6876INS
                      Newark Part No.62AK6257
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$18.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No6876INS
                      Newark Part No.62AK6257
                      Technical Datasheet

                      Data Sheet

                      Phillips Tip Size#3
                      Blade Length6"
                      Overall Length11.07"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      6876INS is a #3 phillips tip, 6inch shank insulated screwdriver. This feature a bright orange coating of flame and impact resistant insulation to protect against electrical shock. This tool exceed the ASTM F1505 standards for insulated tools, and is clearly marked with the official 1000V rating symbol. The tether hole in the handle provides added safety when working at height. 1000V rated screwdriver features a layer of bright orange impact and flame resistant insulation to protect from electrical shock. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.

                      • Flame retardant and impact resistant handle
                      • Phillips tip type, #3 tip size, round shank type
                      • 6'' shank length, steel, plastic material, rubber handle material
                      • Black handle color, orange color code
                      • 5.07'' handle length, 1.24'' handle diameter, driver type
                      • 11.07'' overall length, 11.07'' overall height, 1.24'' overall width
                      • Made in the USA
                      • Tether hole for added safety when working at height
                      • Cushion-Grip™ handle for greater torque and comfort
                      • Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018

                      Warnings

                      Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.

                      Notes

                      Only use tools that are marked with the official international 1000Vrating symbol shown above, if there is any chance that the tools will make contact with an energized source.

                      Technical Specifications

                      Phillips Tip Size

                      #3

                      Overall Length

                      11.07"

                      SVHC

                      To Be Advised

                      Blade Length

                      6"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.