New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Adapters
                      Print Page

                      69359

                      Test Accessory, 3 Foot Lead Adapters, Klein Tools ET450 Advanced Circuit Tracer Kit

                      KLEIN TOOLS 69359
                      KLEIN TOOLS 69359
                      KLEIN TOOLS 69359
                      KLEIN TOOLS 69359
                      KLEIN TOOLS 69359
                      KLEIN TOOLS 69359
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No69359
                      Newark Part No.62AK8547
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$19.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No69359
                      Newark Part No.62AK8547
                      Technical Datasheet

                      Data Sheet

                      Accessory Type3 Foot Lead Adapters
                      For Use WithKlein Tools ET450 Advanced Circuit Tracer Kit
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      69359 is a 3foot lead adapters(red and black) are compatible with products that have banana-type input jacks. The 3foot cables allow connection to an alligator clip or outlet tabs/prongs for different options to attach to a circuit. One side of cable has standard Banana Jack type inputs to attach to the meter, the other side has a smaller diameter connectors to attach alligator clips, outlet tabs/prongs, or additional cables.

                      • Lead adapters are perfect for using an alligator clip or outlet tabs/prongs to attach to a circuit
                      • Provides options for connectivity to a circuit for the ET450 or a meter with banana-type input jacks
                      • Safety rated: CAT III 1000V/CAT IV 600V
                      • Double insulated
                      • For use with advanced circuit tracer kit (ET450) or any brand of meter with banana-type connectors
                      • Designed by electricians for electricians

                      Contents

                      One pair of red and black cables come with protective caps for connectors.

                      Technical Specifications

                      Accessory Type

                      3 Foot Lead Adapters

                      Product Range

                      -

                      For Use With

                      Klein Tools ET450 Advanced Circuit Tracer Kit

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.