Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.890 |
Price for:Each
Minimum: 1
Multiple: 1
$31.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No702-12
Newark Part No.20T9031
Technical Datasheet
Saw TypeHack
Blade Length304.8mm
Product Range-
SVHCTo Be Advised
Product Overview
Adjustable blade tension up to 30,000 PSI for fast, precise cuts
- Includes 12-Inch (305 mm) x 24 TPI bi-metal hack saw blade and 6-Inch (152 mm) x 24 TPI bi-metal reciprocating saw blade
- Alternative 45-degree mounting for flush cutting
- Front mount for reciprocating saw blades
- Convenient blade storage in handle
- Soft touch grips
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
304.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate