Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No7314
Newark Part No.68Y5796
Technical Datasheet
Tip Type#1
Shank Length101.6mm
Overall Length211.9mm
Product Range-
SVHCTo Be Advised
Product Overview
Finally, a perfectly shaped Combo-Tip driver. Combination-Tip Drivers are designed for maximum contact with combination head screws most commonly found on electrical devices and fittings. Custom heat treated to withstand the torque needed to fasten all types of combination head screws.
- Precision machined tip designed for combination head screws
- Custom heat-treated for long life
- Cushion-Grip handle for maximum comfort and torque
- Made in the USA
Technical Specifications
Tip Type
#1
Overall Length
211.9mm
SVHC
To Be Advised
Shank Length
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
