| Quantity | Price |
|---|---|
| 1+ | $104.040 |
Product Information
Product Overview
This 7-Piece Klein Tools Screwdriver Set contains the most frequently used, general purpose screwdrivers. Included are three cabinet-tip, two Phillips-tip, and two keystone-tip style screwdrivers. Each screwdriver features Klein's patented Tip-Ident which allows quick identification of the type of screwdriver and tip orientation.
- General-purpose selection of the most frequently used screwdrivers
- Includes: three cabinet-tip, two Phillips-tip and two keystone-tip styles
- Cushion-Grip handle for greater torque and comfort
- Premium chrome-plated for smooth feel and corrosion resistance
- Internal flanges inside handle provide solid, twist-resistant blade anchor
- Special heat-treated shafts
- Precision-machined tip for exact fit
Applications
Maintenance & Repair
Contents
601-3 (3/16"), 601-6 (3/16"), 605-4 (1/4") Cabinet-tip, 600-4 (1/4"), 602-6 (5/16") Keystone-tip and 603-3 (#1), 603-4 (#2) Phillips-tip screwdrivers.
Warnings
Always wear approved eye protection. Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.
Technical Specifications
3 Cabinet-tip, 2 Phillips-tip & 2 Keystone-tip Styles Cushion-Grip Screwdrivers & Plastic Container
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate