
| Quantity | Price |
|---|---|
| 1+ | $317.980 |
Product Information
Product Overview
93CPLG is a compact green planar laser level. It is a high-performance laser levelling and alignment tool for professionals. Clear, bright green 360-degree lines in the X-, Y- and Z-planes project from this level. Equipped with an integrated magnetic mount and 1/4-20 tripod mounting threads, Klein's self-levelling laser level enables a multitude of alignment and layout applications. This product is classified as a class II laser product according to IEC/EN 60825-1:2014, (power ≤1mW at 508 to 530nm). It has a compact and lightweight design with lasers in 3 planes is easy to use in tight areas and to store when not in use. Tilt mode allows for the laser level to be turned on while the pendulum is locked for use at different angles. The application includes a self-levelling laser alignment instrument that delivers horizontal and/or vertical cross lines.
- Magnetic mounting bracket screws into integrated 1/4-inch tripod mount
- More than 6-hour runtime provides lasers power for all day use
- Durable overmold design that is IP54 rated protects the laser level from water and dust
- PC+ABS+TPE material, lithium-ion batteries, 3 number of beam
- Laser wavelength range from 508 to 525nm, green laser color
- 33inch accuracy, IP54: water and dust resistant (ingress protection)
- Transit locking mechanism, low battery alarm, low battery indicator, out-of-level indicator
- Magnetic bracket, tripod mount (mounting), soft case
- Dimension is 4.2'' x 4'' x 3.2'' (l x h x w), 6hr battery life
Contents
Laser level, Soft carrying case, Instruction manual, Mounting clamp.
Technical Specifications
4.2"
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
