Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No93LDM100C
Newark Part No.47AK7617
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.460 |
Price for:Each
Minimum: 1
Multiple: 1
$70.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No93LDM100C
Newark Part No.47AK7617
Technical Datasheet
Measuring Range0.05m to 30.5m (2" to 100ft)
Tape Measure TypeLaser
Measurement Accuracy± 2mm (± 0.08") up to 10m / 33ft; ± 3mm (± 0.125") up to 30m / 100ft
Measuring Range Max100ft
Blade Width-
Display TypeLCD
Laser ClassClass 2
Case ColorOrange
IP RatingIP54
IP RatingIP54
Battery Type2 x AAA
Operating Temperature Range0°C to +40°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Measuring Range
0.05m to 30.5m (2" to 100ft)
Measurement Accuracy
± 2mm (± 0.08") up to 10m / 33ft; ± 3mm (± 0.125") up to 30m / 100ft
Blade Width
-
Laser Class
Class 2
IP Rating
IP54
Battery Type
2 x AAA
Product Range
-
Tape Measure Type
Laser
Measuring Range Max
100ft
Display Type
LCD
Case Color
Orange
IP Rating
IP54
Operating Temperature Range
0°C to +40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate