
| Quantity | Price |
|---|---|
| 1+ | $89.040 |
Product Information
Product Overview
93MCLS is a mini cross-line laser level. It is a high-performance laser levelling and alignment tool for professionals with over 18 hours of runtime. This level provides a reliable pendulum self-levelling system with red laser level lines. Equipped with a magnetic mounting bracket and over-mold design that protects from water and dust, Klein’s mini cross-line laser level enables a multitude of alignment and layout applications. It features a compact and lightweight design and is easy to use in tight areas and to store when not in use. It also features a durable over-mold design that is IP54-rated and protects the laser level from water and dust.
- Projects horizontal and vertical lines to address various alignment tasks
- Magnetic mounting bracket screws into integrated 1/4-Inch tripod mount
- Over 8hour runtime provides lasers power to ensure extended all day use
- PC + ABS + TPE material, 2 x AA batteries, 2 number of beams
- Red laser color, rare earth - neodymium magnetic type
- IP54: water and dust resistant (ingress protection)
- Conforms to EN61326-1:2013, EN60825-1:2014 standards
- Magnetic bracket, tripod mount (mounting)
- Laser wavelength is ≤ 1mW at 630 to 642nm
- Dimension is 4.2'' x 4'' x 3.2'' (l x h x w)
Contents
Laser level, Soft carrying case, Instruction manual, Mounting clamp, 2 x AA 1.5V alkaline batteries.
Warnings
Laser radiation: do not stare into beam. Class II laser product.
Technical Specifications
4.2"
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
