New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      94155

                      Wire Stripper Lineman Kit, D2139NE High Leverage Pliers & K11095RWB Klein-Kurve Wire Stripper/Cutter

                      KLEIN TOOLS 94155
                      KLEIN TOOLS 94155
                      KLEIN TOOLS 94155
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No94155
                      Newark Part No.67AK7424
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$63.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $63.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No94155
                      Newark Part No.67AK7424
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsD2139NE High Leverage Lineman's Pliers and K11095RWB Klein-Kurve Series Wire Stripper/Cutter
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      94155 is an American legacy lineman plier and Klein-Kurve® wire stripper/cutter. This is a 166-year legacy of American manufacturing, this limited edition red, white, and blue wire stripper / cutter features six stripping holes and a shear-cutting knife to handle 8-18AWG solid and 10-20AWG stranded wire, plus shearing holes for 6-32 and 8-32 bolts. The unique blue and red Klein-Kurve® comfort grip handles and American flag lasered on the head quickly distinguish these as a must-have collector item for any Klein enthusiast. This kit also features high-leverage, side-cutting pliers with a rivet closer to the cutting edge which provides 46 percent more cutting and gripping power than other pliers. Induction-hardened cutting knives are extra durable for longer life. Suitable for electrical.

                      • American legacy wire stripper diagonal kit
                      • Limited edition kit, American flag lasered on wire stripper
                      • Steel material, comfort grip, plastic-dipped handle finish
                      • 2 number of pieces
                      • Narrower head geometry gets into hard to reach places
                      • Screw shearing holes for 6-32 and 8-32 bolts and precision, shear-like blades provides clean cuts
                      • Dual wire looping holes, made in USA
                      • Hot-riveted joint ensures smooth action and no handle wobble
                      • 12.5'' overall length, 0.88'' overall height, 6.75'' overall width

                      Contents

                      D2139NE high-leverage Lineman's pliers; K11095RWB Klein-Kurve wire stripper/cutter.

                      Warnings

                      Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Never use on or near live electrical circuits.

                      Notes

                      Always wear approved eye protection.

                      Technical Specifications

                      Kit Contents

                      D2139NE High Leverage Lineman's Pliers and K11095RWB Klein-Kurve Series Wire Stripper/Cutter

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.