New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Assortments & Kits
                                                                                                  4. Kits
                                                                                                  5. Insulated
                                                                                                  Print Page

                                                                                                  9416R

                                                                                                  Insulated Tool Kit, 3PC, Wire Stripper & Cutter/ Diagonal Cutting Plier and Plier

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 9416R
                                                                                                  KLEIN TOOLS 9416R
                                                                                                  KLEIN TOOLS 9416R
                                                                                                  KLEIN TOOLS 9416R
                                                                                                  KLEIN TOOLS 9416R
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No9416R
                                                                                                  Newark Part No.62AK6267
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$98.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $98.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No9416R
                                                                                                  Newark Part No.62AK6267
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsKlein Tools 11055RINS Wire Stripper & Cutter, 2288RINS Diagonal Cutting Plier and 2139NERINS Plier
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  9416R is a 3-piece 1000V insulated tool kit includes the must-have insulated tools any professional tradesperson needs including two pairs of pliers and a wire stripper. The plier and wire stripper feature a multi-color, sleek design with small thumbguards for ease of handling and easy storage in your tool belt. This tool is 1000V rated for safety on the job. Durable molded insulation meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018 standards for insulated tools. Suitable for diagonal cutting.

                                                                                                  • Hardened steel material, plastic handle material, orange/light grey handle color
                                                                                                  • 5.14'', 4.26'', 3.75'' handle length, 0.75'' handle diameter, orange color code
                                                                                                  • 10.25'' overall length, 13.75'' overall height, 1.5'' overall width
                                                                                                  • Induction hardened cutting blades and 1000V rated, pliers and wire stripper kit type
                                                                                                  • All tools meet or exceed ASTM F1505 and IEC 60900 standards for insulated tools
                                                                                                  • Thick multi-layer grip design provides protection against electric shock
                                                                                                  • Pliers feature induction hardened cutting knives for long life
                                                                                                  • Wire stripper/cutter cuts, strips, loops, bends, and gauges 10-18AWG solid, 12-20AWG stranded wire
                                                                                                  • Cleanly shear 6-32 and 8-32 screws
                                                                                                  • Made in USA

                                                                                                  Contents

                                                                                                  Side-cutter (Cat. No. 2139NERINS), Diagonal-cutter (Cat. No. 2288RINS) and Wire stripper (Cat. No. 11055RINS).

                                                                                                  Warnings

                                                                                                  Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, always inspect your tools before use, do NOT use to pry or chisel.

                                                                                                  Notes

                                                                                                  Only use tools that are marked with the official international 1000Vrating symbol shown above, if there is any chance that the tools will make contact with an energized source.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Klein Tools 11055RINS Wire Stripper & Cutter, 2288RINS Diagonal Cutting Plier and 2139NERINS Plier

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.